Como Drills Brushed DC Motor, 0.58 W, 6 V, 3.9 gcm, 13500 rpm, 2.5mm Shaft Diameter
Como Drill 951D29816V technical specifications.
| Current Rating | 320mA |
| Depth | 10mm |
| Length | 15.1mm |
| Operating Supply Voltage | 6V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 951D29816V to view detailed technical specifications.
No datasheet is available for this part.