
Como Drills DC Geared Motor, Brushed, 12 V nominal, 4.5 15 V dc, 6000 gcm, 77 rpm, 19.8 W
Como Drill 970D1561 technical specifications.
| Current Rating | 2.81A |
| Length | 81.5mm |
| Operating Supply Voltage | 12V |
| Series | 970D |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 970D1561 to view detailed technical specifications.
No datasheet is available for this part.
