
Como Drills DC Geared Motor, Brushed, 12 V nominal, 4.5 15 V dc, 3000 gcm, 256 rpm, 19.8 W
Checking distributor stock and pricing after the page loads.
Como Drill 970D471 technical specifications.
| Current Rating | 2.81A |
| Length | 79.1mm |
| Operating Supply Voltage | 12V |
| Series | 970D |
| Width | 37mm |
| RoHS | Compliant |
No datasheet is available for this part.
