
Como Drills DC Geared Motor, Brushed, 12 V nominal, 4 15 V dc, 1000 gcm, 2008 rpm, 19.8 W
Como Drill 970D61 technical specifications.
| Current Rating | 2.81A |
| Length | 73.8mm |
| Operating Supply Voltage | 12V |
| Series | 970D |
| Width | 37mm |
| RoHS | Compliant |
No datasheet is available for this part.
