Como Drills DC Geared Motor, Brushed, 12 V nominal, 4.5 15 V dc, 6000 gcm, 16 rpm, 20 W
Checking distributor stock and pricing after the page loads.
Como Drill 970D7501 technical specifications.
| Current Rating | 2.75A |
| Length | 92mm |
| Operating Supply Voltage | 12V |
| Series | 970D |
| Width | 39.3mm |
| RoHS | Compliant |
No datasheet is available for this part.