
Como Drills DC Geared Motor, Brushed, 12 V nominal, 6 12 V dc, 9734 gcm, 1085 rpm, 38.7 W
Como Drill 986D41 technical specifications.
| Current Rating | 4.61A |
| Length | 98.5mm |
| Operating Supply Voltage | 12V |
| Series | 986D |
| Width | 51.8mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 986D41 to view detailed technical specifications.
No datasheet is available for this part.
