
Compact STE3 Stethoscope Kit 30 Hz 15 kHz 0 +45 C
Compact Instruments STE3 technical specifications.
| Max Frequency | 15kHz |
| Min Frequency | 30Hz |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
No datasheet is available for this part.
