Switch Slide N.O./N.C. SPDT Recessed Slide 0.1A 24VDC J-Hook SMD Bulk
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| RoHS | Compliant |