SPDT, ON-ON Slide, 100mA @ 6V DC J-Hook SMD Terminal, T&R 1, 000 pc Packaging, Non-washable
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| RoHS | Compliant |