The CAS-220TA1 is a double pole double throw switch with a J-Hook termination and gold contact plating. It features a copper alloy contact material and is designed for surface mount applications. The switch operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 24V DC.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | DPDT |
| RoHS | Compliant |