DIP Switch, OFF-ON 10 Position, Flush Actuator 100mA @ 6V DC Straight PC Terminals, Magazine 16 pc Packaging, Washable
Checking distributor stock and pricing after the page loads.
Compit CFS-1000MC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | PC Pins |
| RoHS | Compliant |