Piano DIP Switch, OFF-ON(down) 2 Position, .75mm Actuator 100mA @ 6V DC Gull Wing SMD Terminals, T&R 500 pc Bulk...
Compit CHP-021TB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.