Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC J-Hook 1.27mm SMD T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | SPST |
| RoHS | Compliant |