The CHS-01A relay features contacts made from copper alloy with a gold plating. It has a maximum operating temperature range of -40°C to 85°C and a maximum DC voltage rating of 24V. The relay is designed for surface mount applications and has a J-Hook termination style.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | SPST |
| RoHS | Compliant |