This SPST switch features a copper alloy contact material with a gold plating, suitable for operation within a temperature range of -40°C to 85°C. It has a maximum voltage rating of 24V DC and is designed for surface mount applications with a gull wing termination. The switch does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
Compit CHS-01TB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.