Compit CHS-02TA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Compit CHS-02TA to view detailed technical specifications.
No datasheet is available for this part.