This DPST switch features a copper alloy contact material with gold plating, suitable for operating temperatures between -40°C and 85°C. It has a maximum voltage rating of 24V DC and is designed for surface mount applications. The switch has a J-Hook termination and a DPST throw configuration.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | DPST |
| RoHS | Compliant |