DIP Switch, OFF-ON 4 Position, Flush Actuator 100mA @ 6V DC J-Hook SMD Terminals, Bulk Packaging, Washable
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | 4PST |
| RoHS | Compliant |