This 4-position single-pole single-throw switch features a copper alloy contact material with gold plating, supporting a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for a maximum voltage of 24V DC and is designed for surface mount applications. The termination type is J-Hook.
Compit CHS-04TA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | 4PST |
| RoHS | Compliant |
No datasheet is available for this part.