This surface mount switch features a copper alloy contact material and gold plating for reliable operation. It can withstand temperatures between -40°C and 85°C and is rated for a maximum voltage of 24V DC. The switch is designed for surface mount applications and has a termination type of J-Hook.
Compit CHS-04TA1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | 4PST |
| RoHS | Compliant |
No datasheet is available for this part.