Compit CHS-08B1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | 8PST |
| RoHS | Compliant |
Download the complete datasheet for Compit CHS-08B1 to view detailed technical specifications.
No datasheet is available for this part.