Switch Slide OFF ON 8PST Recessed Slide 0.1A 24VDC J-Hook SMD Embossed T/R
Compit CHS-08TA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | 8PST |
| RoHS | Compliant |
No datasheet is available for this part.