The CHS-08TB is an 8-position single-pole single-throw switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a gold contact plating and a copper alloy contact material. The switch is rated for a maximum voltage of 24V and is designed for surface mount applications with a gull wing termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | 8PST |
| RoHS | Compliant |