The CS-4-13NTA is a 3-position SP3T surface mount switch from Compit. It features a copper alloy contact material with gold plating and a maximum current rating of 100mA. The switch operates within a temperature range of -25°C to 70°C and has a maximum voltage rating of 16V AC and DC. It is designed for surface mount applications with a J-hook termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | SP3T |
| RoHS | Compliant |