Switch Rotary ON ON ON SP3T 3 Flush Screwdriver Gull Wing 0.1A 16VAC 16VDC 0.5VA T/R
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SP3T |
| RoHS | Compliant |