The CSS-1312TB is a surface mount relay with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a contact material of copper alloy with gold plating and a maximum voltage rating of 12V DC. The relay is not radiation hardened and has a termination type of gull wing.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SP3T |
| RoHS | Compliant |