Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC J-Hook 2.54mm SMD Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | SP10T |
| RoHS | Compliant |