This 4-position SP4T switch features copper alloy contacts with gold plating, suitable for operation up to 70°C and as low as -25°C. It can handle a maximum DC voltage of 5V. The switch is designed for through hole mounting and utilizes PC pins for termination.
Compit S2051 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |
No datasheet is available for this part.