Switch DIP SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD T/R
Compit SA-7051TB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| RoHS | Compliant |
No datasheet is available for this part.