Sign in to ask questions about the Compro FL/RL/R/D/12/SEP/SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Compro FL/RL/R/D/12/SEP/SW technical specifications.
| Color | Red |
| Height | 123mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP65 |
| Series | Flashni |
| RoHS | Not Compliant |
Download the complete datasheet for Compro FL/RL/R/D/12/SEP/SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
