
ComPro SO/R/DR/03C Solex 3Cd Compro Beacon Solex 3Cd
Compro SO/R/DR/03C technical specifications.
| Color | Red |
| Height | 95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
No datasheet is available for this part.
