Sign in to ask questions about the Compro SO/R/DR/10C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Compro SO/R/DR/10C technical specifications.
| Color | Red |
| Height | 95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Compro SO/R/DR/10C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
