
Embedded Linear Power Supply Encapsulated, 207 254V ac Input, 12V dc Output, 50mA, 1W
Checking distributor stock and pricing after the page loads.
| Package/Case | 207 |
| Depth | 31.8mm |
| Length | 49mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Voltage | 12V |
| Weight | 0.1kg |
| Width | 49mm |
| RoHS | Compliant |
