
Embedded Linear Power Supply Encapsulated, 230V ac Input, 15V dc Output, 400mA, 5W
Checking distributor stock and pricing after the page loads.
| Depth | 32mm |
| Length | 89mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 15V |
| Weight | 500g |
| Width | 63.5mm |
| RoHS | Compliant |
