
Embedded Linear Power Supply Encapsulated, 230V ac Input, 5 V dc, 15 V dc Output, 120 mA, 300 mA, 5W
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Depth | 32mm |
| Length | 89mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Weight | 500g |
| Width | 63.5mm |
| RoHS | Compliant |
