
Embedded Linear Power Supply Encapsulated, 210 250V ac Input, 12V dc Output, 250mA, 5W
Checking distributor stock and pricing after the page loads.
| Depth | 31.8mm |
| Length | 88.9mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Voltage | 12V |
| Weight | 0.5kg |
| Width | 63.5mm |
| RoHS | Compliant |
