
Embedded Linear Power Supply Open Frame, 205 254V ac Input, 10 15V dc Output, 2A
Checking distributor stock and pricing after the page loads.
| Depth | 58mm |
| Length | 152mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 15V |
| Weight | 600g |
| Width | 75mm |
| RoHS | Compliant |
