Cable Assembly Molded 1.828m 28AWG 37 POS D-Sub to 37 POS D-Sub F-M
Comtop Connectivity Solutions 10D4-01206-R technical specifications.
| Cable Type | Molded |
| Wire Size | 28AWG |
| Connector Type A | D-Sub |
| Connector Type B | 37POS D-Sub |
| Gender | F-M |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.