Cable Assembly IEEE-488 2m IEEE-488 to IEEE-488 M-F
Comtop Connectivity Solutions 11E1-01702-R technical specifications.
| Cable Type | IEEE-488 |
| Connector Type A | IEEE-488 |
| Connector Type B | IEEE-488 |
| Gender | M-F |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.