Cable Assembly Patch Cord 2.133m 6 POS RJ-11 to 6 POS RJ-11 PL-PL
Comtop Connectivity Solutions 8101-64207-R technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | 6POS RJ-11 |
| Connector Type B | 6POS RJ-11 |
| Gender | PL-PL |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Comtop Connectivity Solutions 8101-64207-R to view detailed technical specifications.
No datasheet is available for this part.