The 3350-1275-126 is a high-voltage reed relay featuring a Single Pole Single Throw - Normally Open (1 Form A) contact configuration. It is designed for switching currents up to 3A and voltages up to 3500V. The component is housed in a through-hole package with a 12VDC nominal coil voltage and 175 Ohm coil resistance. It is constructed for durability in harsh environments with an operating temperature range of -20C to +85C.
Comus 3350-1275-126 technical specifications.
| Contact Configuration | SPST-NO (1 Form A) |
| Coil Voltage | 12VDC |
| Coil Resistance | 175Ohm |
| Switching Current Max | 3A |
| Switching Voltage Max | 3.5kV |
| Power Rating | 200W |
| Operate Time | 3ms |
| Operating Temperature Min | -20C |
| Operating Temperature Max | 85C |
| RoHS | RoHS3 Compliant |
No datasheet is available for this part.