The 3570-1331-053 is a high-performance SIP (Single In-line Package) reed relay featuring a 1 Form A (Normally Open) contact configuration. It operates with a 5VDC coil and includes an internal suppression diode for circuit protection. Designed for high reliability, it offers fast switching times and a long life cycle of up to 10^8 operations under signal level loads.
Checking distributor stock and pricing after the page loads.
| Coil Voltage | 5VDC |
| Coil Resistance | 500Ohms |
| Contact Form | 1 Form A (SPST-NO) |
| Max Switching Current | 0.5A |
| Max Switching Voltage | 150VDC |
| Operate Time | 0.35ms |
| Release Time | 0.5ms |
| Contact Rating | 10W |
| RoHS | Compliant |