The 3570-1331-121 is a high-performance Reed Relay in a Single In-line Package (SIP). It features a 1 Form A (SPST-NO) contact configuration, capable of switching up to 0.5A and 150VDC. It is designed for high reliability and fast switching speeds, typically used in automated test equipment and instrumentation.
Checking distributor stock and pricing after the page loads.
| Contact Form | 1 Form A (SPST-NO) |
| Coil Voltage | 12VDC |
| Switching Current | 0.5A |
| Switching Voltage | 150VDC |
| Operate Time | 0.35ms |
| Release Time | 0.5ms |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |