The 3570-1333-051 is a high-performance DIP-style reed relay featuring a Single Pole Single Throw - Normally Open (1 Form A) contact configuration. It operates at a nominal coil voltage of 5VDC and is capable of switching currents up to 0.5A. This specific model includes an internal magnetic shield to prevent interference in high-density PCB layouts and is designed for high reliability with a long life cycle.
Comus 3570-1333-051 technical specifications.
| Coil Voltage | 5VDC |
| Switching Current | 0.5A |
| Contact Form | SPST-NO (1 Form A) |
| Coil Resistance | 500Ohms |
| Switching Power Max | 10W |
| Switching Voltage Max | 200VDC |
| Features | Internal Shield |
| RoHS | Compliant |
| REACH | Affected |
No datasheet is available for this part.