The PSC 175/30 BLUE is a flange-mount proximity reed sensor featuring a change-over (CO) contact configuration. It is designed for magnetic sensing applications with a maximum operating voltage of 100V AC/DC and a supply current of 500mA. The sensor is encapsulated in a blue rectangular housing and operates within a temperature range of -20°C to +85°C.
Comus PSC 175/30 BLUE technical specifications.
| Switching Voltage Max | 100V |
| Switching Current Max | 500mA |
| Contact Configuration | Change Over (Form C) |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Sensor Mounting | Flange |
| Color | Blue |
| RoHS | Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.