
The Comus RI-25A is a single-pole single-throw (SPST) axial lead switch rated for 1A and 200V DC. It has a capacitance of 0.25pF and a maximum operating temperature of 125°C. The switch is designed for through-hole mounting and is lead-free. It has a fast operate time of 0.25ms and a release time of 0.03ms.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.25pF |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Packaging | Bulk |
| Release Time | 0.03ms |
| Resistance | 0.1R |
| Series | RI-25 |
| Termination | Axial |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
