SWITCH, REED, SPST-NO, 500mA, 200VDC; Contact Configuration:SPST-NO; Switching Voltage Max:200VDC; Switching Power Max:10W; Contact Current Max:500mA; Contact Resistance Max:125mohm; Product Range:RI-60 Series; Body Length:10mm ;RoHS Compliant: Yes
Comus RI-60GP1020 technical specifications.
| Resistance | 0.125R |
| RoHS | Compliant |
Download the complete datasheet for Comus RI-60GP1020 to view detailed technical specifications.
No datasheet is available for this part.