The RI-70 is an ultra-miniature dry-reed switch hermetically sealed in a gas-filled glass envelope. It features single-pole, single-throw (SPST) normally open contacts. The device is intended for use in ATE switching, sensors, relays, and pulse counters. It offers superior glass-to-metal sealing and ruthenium on gold contact layers for high reliability and life expectancy.
Comus RI-70GP0710 technical specifications.
| Contact Form | Form A (SPST-NO) |
| Pull-in Range | 7-10AT |
| Switching Capacity | 10W |
| Switching Voltage DC | 170Vdc |
| Switching Voltage AC | 120Vac |
| Switching Current | 500mA |
| Carry Current | 0.5A |
| Glass Length | 7.0mm |
| Glass Diameter | 1.8mm |
| Total Length | 46.0mm |
| Contact Material | Ruthenium on Gold |
| Operating Temperature | -55 to +125°C |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.