
The RI-80GP0515 is a SPST axial lead switch from Comus with a contact current rating of 250mA and a resistance of 0.16 ohms. It has an operating temperature range of -55°C to 125°C and is packaged in bulk. The switch has a fast operate time of 0.35ms and a release time of 0.02ms. It is designed for through-hole mounting and is lead-free.
Sign in to ask questions about the Comus RI-80GP0515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comus RI-80GP0515 technical specifications.
| Body Length | 5mm |
| Body Material | Glass |
| Capacitance | 0.45pF |
| Contact Current Rating | 250mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Packaging | Bulk |
| Release Time | 0.02ms |
| Resistance | 0.16R |
| Series | RI-80 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Comus RI-80GP0515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.