The RI-80SMDM is a sub-miniature, surface-mount dry reed switch featuring sputtered ruthenium contacts for high reliability and long life. It consists of a Single Pole Single Throw (SPST) configuration with normally open contacts and two magnetically actuated reeds. Designed for proximity sensing and medical applications, it is capable of switching up to 175 Vdc at 350 mA. The G1 suffix indicates a Gull Wing lead configuration.
Checking distributor stock and pricing after the page loads.
Comus RI-80SMDM-1015-G1 technical specifications.
| Contact Form | A (SPST-NO) |
| Switching Capacity | 5W/VA |
| Switching Voltage | 175Vdc |
| Switching Current | 350mA |
| Carry Current | 0.5A |
| Operate Range | 10-15AT |
| Operating Temperature | -55 to +125°C |
| Contact Resistance | 120mOhms |
| Housed Length | 7.0mm |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.